High-performance circular connector featuring 3 female contacts with solder termination. Designed for demanding environments, it operates reliably across a wide temperature range from -65°C to 200°C. This military-grade plug offers robust connectivity for critical applications.
Corsair Electrical Connectors D38999/26FA98SN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26FA98SN to view detailed technical specifications.
No datasheet is available for this part.