High-performance circular connector featuring 37 male contacts for robust signal and power transmission. Engineered for demanding environments with a wide operating temperature range from -65°C to 200°C. Constructed with durable stainless steel for superior corrosion resistance and mechanical strength. Utilizes solder termination for reliable and secure electrical connections.
Corsair Electrical Connectors D38999/26FD35PN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26FD35PN to view detailed technical specifications.
No datasheet is available for this part.