This MIL-SPEC circular connector features 6 female contacts with solder termination. Designed for robust performance, it operates across a wide temperature range from -65°C to 200°C. The stainless steel construction ensures durability in demanding environments.
Corsair Electrical Connectors D38999/26FE6SN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26FE6SN to view detailed technical specifications.
No datasheet is available for this part.