This circular connector features 11-pin contacts with crimp termination, suitable for cable mounting. It has a straight body orientation and a single port. The operating temperature range is -65°C to 200°C.
Corsair Electrical Connectors D38999/26LE11PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/26LE11PD to view detailed technical specifications.
No datasheet is available for this part.