Circular MIL-SPEC connector featuring 13 female contacts with solder termination. Constructed from aluminum alloy for robust performance, this plug operates within a temperature range of -65°C to 175°C.
Corsair Electrical Connectors D38999/26WB35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26WB35SN to view detailed technical specifications.
No datasheet is available for this part.