22-contact female circular connector with crimp termination. Features an aluminum alloy shell and operates within a temperature range of -65°C to 175°C. Designed for military applications, this plug type ensures reliable interconnection.
Corsair Electrical Connectors D38999/26WC35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26WC35SN to view detailed technical specifications.
No datasheet is available for this part.