10-contact female circular connector featuring crimp termination. Constructed from durable aluminum alloy for robust performance. Designed for military (MIL-SPEC) applications, this general-purpose plug ensures reliable interconnectivity.
Corsair Electrical Connectors D38999/26WC98SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26WC98SN to view detailed technical specifications.
No datasheet is available for this part.