37-contact female circular connector featuring a durable aluminum alloy shell. Designed for military applications, this plug utilizes crimp termination for secure and reliable connections. Its robust construction ensures performance in demanding environments.
Corsair Electrical Connectors D38999/26WD35SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26WD35SN to view detailed technical specifications.
No datasheet is available for this part.