High-performance circular connector featuring 55 female crimp contacts within a robust aluminum alloy shell. Designed for demanding environments, it operates reliably across a wide temperature range from -65°C to 175°C. This military-grade plug offers secure solder termination for dependable electrical connections.
Corsair Electrical Connectors D38999/26WE35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26WE35SN to view detailed technical specifications.
No datasheet is available for this part.