Corsair Electrical Connectors M39029/85-457 technical specifications.
| Contact Type | Machined Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Corsair Electrical Connectors M39029/85-457 to view detailed technical specifications.
No datasheet is available for this part.