This 11-contact circular connector features a PIN gender and crimp termination method. It is designed for wall mount applications and has a straight body orientation. The operating temperature range is -65 to 175°C. The connector is suitable for general use.
Corsair Electrical Connectors MS27466E25T11PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27466E25T11PC to view detailed technical specifications.
No datasheet is available for this part.