This 13-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use with jam nut mounting and has a maximum operating temperature of 175°C. The connector is rated for use in environments as low as -65°C.
Corsair Electrical Connectors MS27468T11Z35BA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27468T11Z35BA to view detailed technical specifications.
No datasheet is available for this part.