Corsair Electrical Connectors MS27468T17B35S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors MS27468T17B35S to view detailed technical specifications.
No datasheet is available for this part.