The MS27468T21T16PB is a 16-contact circular connector with PIN gender and crimp termination. It features a straight body orientation and jam nut mounting. The connector operates over a temperature range of -65°C to 175°C. This connector is suitable for use in a variety of applications.
Corsair Electrical Connectors MS27468T21T16PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27468T21T16PB to view detailed technical specifications.
No datasheet is available for this part.