This is a 6-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 600VAC. The connector is designed for use with a jam nut mount and has a number of terminals equal to the number of contacts, which is 6. The connector's termination method is crimp and it has a single port.
Corsair Electrical Connectors MS27474P10C98SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors MS27474P10C98SA to view detailed technical specifications.
No datasheet is available for this part.