The MS27484E16B42SA is a 42-contact circular connector with a straight body orientation, designed for crimp termination and cable mounting. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 175 degrees Celsius. The connector features a single port and a plug-like gender, suitable for use in a variety of applications.
Corsair Electrical Connectors MS27484E16B42SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 42 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27484E16B42SA to view detailed technical specifications.
No datasheet is available for this part.