The MS27484E16B42SC is a 42-contact circular cable mount connector with a SKT contact gender and PL contact gender. It features a straight body orientation and crimp termination method. The connector is designed for cable mounting and has a temperature range of -65°C to 175°C. It is suitable for use in general applications.
Corsair Electrical Connectors MS27484E16B42SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 42 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27484E16B42SC to view detailed technical specifications.
No datasheet is available for this part.