Corsair Electrical Connectors MS27484T18B66S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors MS27484T18B66S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.