The MS27497T18B66PB is a wall-mount circular connector with 66 contacts, featuring a PIN gender and a straight body orientation. It is designed for crimp termination and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Corsair Electrical Connectors MS27497T18B66PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27497T18B66PB to view detailed technical specifications.
No datasheet is available for this part.