This circular connector features a SKT contact gender and 3 contacts, suitable for crimp termination. It has a straight body orientation and is designed for box mount applications. The operating temperature range is from -65°C to 175°C.
Corsair Electrical Connectors MS27508E12B3SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27508E12B3SC to view detailed technical specifications.
No datasheet is available for this part.