This circular connector features 11 SKT contacts and 11 terminals, with a crimp termination method and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -65 to 175°C. The connector is rated for 1000VAC and is suitable for general use.
Corsair Electrical Connectors MS27508P18Z11S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27508P18Z11S to view detailed technical specifications.
No datasheet is available for this part.