The MS27656 T 19B67P is a 67-contact circular connector with a crimp termination method and straight body orientation. It is designed for panel mounting and has a temperature range of -65 to 175 degrees Celsius. The connector features a PIN contact gender and is suitable for use in a variety of applications.
Corsair Electrical Connectors MS27656 T 19B67P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 67 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 67 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27656 T 19B67P to view detailed technical specifications.
No datasheet is available for this part.