Conn Circular SKT 67 POS Crimp ST Panel Mount 67 Terminal 1 Port
Corsair Electrical Connectors MS27656 T 19F67S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 67 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 67 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27656 T 19F67S to view detailed technical specifications.
No datasheet is available for this part.