This circular connector features 22 PIN contacts, a straight body orientation, and a crimp termination method. It is designed for wall mounting and has a temperature range of -65°C to 200°C. The connector is suitable for general use in various applications.
Corsair Electrical Connectors MS27656T13C22PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors MS27656T13C22PB to view detailed technical specifications.
No datasheet is available for this part.