The MS27656T25F35AA is a 128-contact circular connector with PIN gender and crimp termination. It features a straight body orientation and is designed for wall mount applications. The connector operates over a temperature range of -65°C to 200°C.
Corsair Electrical Connectors MS27656T25F35AA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27656T25F35AA to view detailed technical specifications.
No datasheet is available for this part.