The MS3400L14S-7S is a circular wall mount connector with three SKT contacts and one RCP contact. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 200°C. It is suitable for wall mount applications.
Corsair Electrical Connectors MS3400L14S-7S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3400L14S-7S to view detailed technical specifications.
No datasheet is available for this part.