This circular connector features 29 PIN contacts and a straight body orientation. It is designed for wall-mount applications and has a crimp termination method. The operating temperature range is from -55°C to 200°C.
Corsair Electrical Connectors MS3400L40-10P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3400L40-10P to view detailed technical specifications.
No datasheet is available for this part.