The MS3400L40-56E is a circular connector with 85 SKT contacts and 85 terminals, designed for wall mount applications. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 200°C and is suitable for general use.
Corsair Electrical Connectors MS3400L40-56E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3400L40-56E to view detailed technical specifications.
No datasheet is available for this part.