The MS3400L40-62E is a 60-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and is designed for wall mount applications. The connector operates over a temperature range of -55 to 200°C. It is a product of Corsair Electrical Connectors.
Corsair Electrical Connectors MS3400L40-62E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3400L40-62E to view detailed technical specifications.
No datasheet is available for this part.