The MS3400L40-9P is a 47-contact circular connector with PIN gender, designed for wall-mount applications. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 200°C. It is a general-purpose circular connector suitable for a variety of applications.
Corsair Electrical Connectors MS3400L40-9P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3400L40-9P to view detailed technical specifications.
No datasheet is available for this part.