The MS3401DJ32D3E is a 9-contact circular cable mount connector with a crimp termination method and straight body orientation. It features a single port and a receptacle gender. This connector is designed for general use and is manufactured by Corsair Electrical Connectors. The operating temperature range is not specified in the provided data.
Corsair Electrical Connectors MS3401DJ32D3E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3401DJ32D3E to view detailed technical specifications.
No datasheet is available for this part.