Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Corsair Electrical Connectors MS3406DJ24D11P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3406DJ24D11P to view detailed technical specifications.
No datasheet is available for this part.