The MS3406DJ24D5D is a 16-contact circular connector with crimp termination and cable mount. It features a straight body orientation and a single port. The connector has a pin contact gender and is designed for use in general applications. The operating temperature range is not specified. Compliance information is not provided.
Corsair Electrical Connectors MS3406DJ24D5D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3406DJ24D5D to view detailed technical specifications.
No datasheet is available for this part.