The MS3452W18-5P is a circular connector with a PIN contact gender and 3 number of contacts. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a temperature range of -55C to 175C.
Corsair Electrical Connectors MS3452W18-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3452W18-5P to view detailed technical specifications.
No datasheet is available for this part.