This 5-pin circular connector features a crimp termination method and a straight body orientation. It is designed for box mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
Corsair Electrical Connectors MS3452W22-12PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3452W22-12PY to view detailed technical specifications.
No datasheet is available for this part.