The MS3452W28-21PY is a 37-contact circular connector from Corsair Electrical Connectors. It features a PIN gender and crimp termination method. The connector is designed for box mount applications and has a straight body orientation. It operates within a temperature range of -55°C to 175°C.
Corsair Electrical Connectors MS3452W28-21PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3452W28-21PY to view detailed technical specifications.
No datasheet is available for this part.