The MS3456KT28-9S is a 6-contact SKT circular connector with crimp termination, designed for cable mounting. It features a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 175°C.
Corsair Electrical Connectors MS3456KT28-9S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3456KT28-9S to view detailed technical specifications.
No datasheet is available for this part.