The MS3470L14-4P is a circular connector with four pin contacts, suitable for crimp termination. It has a straight body orientation and is designed for flange mounting. The connector operates within a temperature range of -55 to 200 degrees Celsius. It is rated for 600VAC and has a single port.
Corsair Electrical Connectors MS3470L14-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3470L14-4P to view detailed technical specifications.
No datasheet is available for this part.