This is a circular connector with 18 SKT contacts, crimp termination, and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55 to 175°C. The connector is rated for 600VAC and has a single port.
Corsair Electrical Connectors MS3472A14-18S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3472A14-18S to view detailed technical specifications.
No datasheet is available for this part.