The MS3472W14-18P is a circular connector with 18 contacts, a crimp termination method, and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55 to 175°C. The connector has a maximum voltage rating of 600VAC and is suitable for general use.
Corsair Electrical Connectors MS3472W14-18P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3472W14-18P to view detailed technical specifications.
No datasheet is available for this part.