
Corstat Containers 3080-1 technical specifications.
| Height | 38mm |
| Length | 178mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Corstat Containers 3080-1 to view detailed technical specifications.
No datasheet is available for this part.
