
Corstat Containers 6000-43 technical specifications.
| Height | 300mm |
| Length | 400mm |
| Mount | External |
| Overall Depth | 50mm |
| Reach SVHC Compliant | No |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Corstat Containers 6000-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
