
Corstat Containers CCD3211 technical specifications.
| External Height - Imperial | 0" |
| External Height - Metric | 3mm |
| External Width - Imperial | 8.31" |
| External Width - Metric | 211mm |
| External Depth - Metric | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Corstat Containers CCD3211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
