Corstat Containers LAB-05 technical specifications.
| Color | Yellow |
| Material | Paper |
| Reach SVHC Compliant | No |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Corstat Containers LAB-05 to view detailed technical specifications.
No datasheet is available for this part.