Cosel CQS2405028-V technical specifications.
| Current - Output 1 | 28A |
| Depth | 8.5mm |
| Efficiency | 91% |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 28A |
| Output Power | 140W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Series | CQ |
| Voltage - Output 1 | 5V |
| Weight | 1.410958oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel CQS2405028-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.