Datasheets.com
Datasheets.com
Cosel

EAC-06-681

Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE

Quick Jump:

Technical Specifications

Cosel EAC-06-681 technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-40
Width
39
Length
85
Height
30

Compliance

RoHS
Yes
REACH
unknown
Military Spec
False

Datasheet

Cosel EAC-06-681 Datasheet

Download the complete datasheet for Cosel EAC-06-681 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.