Cosel F-CBS-F4 technical specifications.
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | OP |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel F-CBS-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.