Cosel F-QB-F5 technical specifications.
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | OP |
| Width | 58.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel F-QB-F5 to view detailed technical specifications.
No datasheet is available for this part.