
DIN Rail Power Supplies 187-528VAC 265-530DC 50W 24V 2.1A
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Depth | 125mm |
| Efficiency | 82% |
| Lead Free | Lead Free |
| Length | 124mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Output Voltage | 24V |
| Weight | 640g |
| Width | 50mm |
| RoHS | Compliant |
