Cosel H-IN-2 technical specifications.
| Approvals | UL |
| Lead Free | Lead Free |
| Length | 500mm |
| Package Quantity | 400 |
| Series | OP |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Cosel H-IN-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
